2-1462038-5

Heilind Number:AMP2-1462038-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1462038-5
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

IM47NS=IM RELAY 200 MW 24 V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1462038-5
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:2880 Ω
Coil Voltage:24 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:2 A
Dimensions:10 x 5.7 x 5.8 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP2-1462038-5

Detailed Description

Introducing the Axicom IM47NS Power Relay, a high-performance component designed for reliable signal and communication applications. With a coil voltage of 24 VDC, this relay features a 2 Form C contact configuration, offering versatile switching capabilities. Boasting low insertion loss and excellent isolation, it ensures efficient operation at frequencies up to 900 MHz. The PCB-THT terminal type and through-hole termination make for easy installation on printed circuit boards. RoHS compliant and compact in size, this relay is a dependable choice for demanding electronic systems.