IM21GR

Heilind Number:AMP2-1462039-6
Manufacturer:TE Connectivity
Manufacturer Number:IM21GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM21GR=IM RELAY 50MW 3 V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity IM21GR
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:180 Ω
Coil Voltage:3 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP2-1462039-6

Detailed Description

Discover the IM21GR signal relay, a high-performance component designed for efficient circuit board mounting. With a compact size of .393 x .236 x .222 inches and a terminal type of PCB-SMT, this relay offers seamless integration into your electronic systems. Featuring 2 Form C contact configuration and a coil voltage of 3 VDC, it ensures reliable switching operations. The IM21GR boasts low insertion loss, with values of -.03 dB at 100 MHz and -.33 dB at 900 MHz, making it ideal for high-frequency applications. With a coil resistance of 180 Ω and a contact current rating of 2 A, it delivers robust performance. RoHS compliant, this relay aligns with environmental standards. Experience exceptional isolation performance, with -18.8 dB at 900 MHz and -37 dB at 100 MHz, guaranteeing signal integrity. Trust in the Axicom IM21GR for your relay needs in signal and communication applications.