| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM22GR |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 405 Ω |
| Coil Voltage: | 4.5 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP2-1462039-7 |
IM22GR
Specifications
Detailed Description
Experience reliable signal switching with the IM22GR IM Relay. Featuring a compact design for easy integration onto printed circuit boards, this high-performance relay offers a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz. With two poles and a 2 Form C contact configuration, it provides versatile connectivity options. The coil operates at 4.5 VDC, with a resistance of 405 Ω, ensuring efficient power consumption. Delivering a maximum switching voltage of 220 VDC and 250 VAC, it is suitable for various applications. The IM22GR offers excellent isolation, with -18.8 dB at 900 MHz and -37 dB at 100 MHz, guaranteeing signal integrity. Its surface mount termination and 2 A contact current rating make it ideal for signal and communication relay systems. Compliant with RoHS standards, this monostable relay is a sustainable choice for your electronics projects. Elevate your signal switching capabilities with the Axicom IM Relay.

