| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM22TS |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 405 Ω |
| Coil Voltage: | 4.5 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP2-1462039-8 |
IM22TS
Specifications
Detailed Description
Introducing the IM22TS, a high-performance IM relay designed for reliable signal and communication applications. Boasting a low insertion loss of just -.03 dB at 100 MHz and -.33 dB at 900 MHz, this relay ensures efficient signal transmission. Featuring a 2 Form C (2 CO) contact configuration and a maximum switching voltage of 220 VDC or 250 VAC, it offers versatile connectivity options. With a compact size of .393 x .236 x .222 inches (10 x 6 x 5.65 mm) and through-hole termination, it's ideal for PCB mounting. The monostable coil type operates at a low 4.5 VDC, with a coil resistance of 405 Ω. RoHS compliant and offering excellent isolation performance, this relay is the perfect choice for your electronic design needs.

