| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM23GR |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| Part Aliases: | IM23GR |
| SKU: | AMP2-1462039-9 |
IM23GR
Specifications
Detailed Description
Introducing the IM23GR, a high-performance signal relay from the Axicom IM series. This compact PCB-SMT mount relay features a 2 Form C contact configuration, ideal for efficient switching applications. With a low insertion loss of -0.03 dB at 100 MHz and -0.33 dB at 900 MHz, it ensures reliable signal transmission. The coil operates at 5 VDC with a resistance of 500 Ω, while offering a maximum switching voltage of 220 VDC or 250 VAC. With excellent isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz, it guarantees signal integrity. RoHS compliant and designed for surface mount termination, the IM23GR is a versatile and dependable solution for your relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/18/2026 | PCN-26-273508 - Manufacturing location addition. The following part numbers will be transferred to the TE Connectivity Trutnov plant, Czech Republic. The affected part numbers will be manufactured on the same qualified production lines currently used for other part numbers within the IM product family. These are the same production lines that previously manufactured the involved part numbers when production was located in vora. The transfer is performed in accordance with TE Connectivity s validated transfer procedures, ensuring no impact on quality, form, fit, function, or supply capability. | Download | |||

