| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1462041-6 |
| Part Aliases: | IMB06IGR |
| SKU: | AMP2-1462041-6 |
2-1462041-6
| Heilind Number: | AMP2-1462041-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1462041-6 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Signal Relays, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 140 mW Coil Power (DC), Printed Circuit Board, PCB-SMT, 12 VDC Coil Voltage Axicom IM
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/19/2024 | PCN-23-187522 - Manufacturing location change. The following Parts Numbers will be transferred from Evora, Portugal to Trutnov, Czech Republic. | Download | |||

