| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1462050-2 |
| Series: | Axicom HF3 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.3 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 178 Ω |
| Coil Voltage: | 5 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -50 dB at 3 GHz, -80 dB at 900 MHz, -96 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.9 x 7.5 x 10.5 mm, .586 x .295 x .413 in |
| Coil Type: | Monostable |
| SKU: | AMP2-1462050-2 |
2-1462050-2
Specifications
Detailed Description
Enhance your signal and communication systems with the Axicom HF3 series HF3 03S=75OHM140MW 5V MONO relay. Specifically designed for printed circuit board mounting, this relay features PCB-SMT terminals for seamless integration. With an ultra-low insertion loss of just -.03 dB at 100 MHz and excellent isolation capabilities, it ensures optimal signal integrity. The coil operates at 5 VAC, offering reliable performance, while the 1 Form C contact configuration allows for versatile connectivity. With a compact size of .586 x .295 x .413 inches (14.9 x 7.5 x 10.5 mm), this monostable relay is RoHS compliant, making it ideal for environmentally conscious applications. Upgrade your relay systems with this high-performance component.

