| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1462051-5 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.3 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 145 Ω |
| Coil Voltage: | 5 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -55 dB at 3 GHz, -80 dB at 900 MHz, -95 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.9 x 7.5 x 10.5 mm, .586 x .295 x .413 in |
| Coil Type: | Bistable, 2 Coils |
| SKU: | AMP2-1462051-5 |
2-1462051-5
Specifications
Detailed Description
Enhance your circuit board with the HF3 92S=50OHM140MW relay, a high-performance component designed for seamless integration. With a mount type of Printed Circuit Board and terminal type of PCB-SMT, installation is a breeze. This relay boasts exceptional efficiency, with insertion losses as low as -.03 dB at 100 MHz, ensuring optimal signal transmission. Its coil resistance of 145 Ω and coil voltage of 5 VAC provide reliable operation. Featuring a 1 Form C (CO) contact configuration and a maximum switching voltage of 220 VDC, 250 VAC, it offers versatility in applications. With isolation levels of up to -95 dB at 100 MHz, your signal integrity is safeguarded. This compact relay, measuring .586 x .295 x .413 in (14.9 x 7.5 x 10.5 mm), is ideal for space-constrained setups. Utilizing a Bistable, 2 Coils design, it ensures energy efficiency. While not RoHS compliant, its exceptional performance makes it a valuable addition to your setup. Elevate your relay system with the HF3 92S=50OHM140MW.

