| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-146510-0 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Stack Height: | .77 in, 19.55 mm |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2-146510-0 |
2-146510-0
Specifications
Detailed Description
Enhance your board-to-board connections with this high-quality header. Designed for efficient signal transmission, its durable thermoplastic housing and gold-plated copper alloy contacts ensure reliable performance. With a vertical mount orientation and a .77-inch stack height, it facilitates seamless integration in your PCB assembly. Featuring two rows of 40 pins each, spaced at a standard 2.54mm (.1 in) pitch, it offers ample connectivity options. Ideal for mezzanine and board stacking applications, this RoHS-compliant connector guarantees compliance with environmental regulations. Upgrade your electronic projects with this essential component.

