2-1470107-0

Heilind Number:AMP2-1470107-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1470107-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.0MM PITCH CRIMP HOUSING 20P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1470107-0
Color:White
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.079 in, 2 mm
Voltage:100 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.0786 in, 2 mm
Package Quantity:1000
Number of Positions:20
Housing Color:White
GPL:289
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.2 in, 5.1 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E976
Wire Size:.081 - .326 mm², 28 - 22 AWG
Connector Length:22 mm, .866 in
Connector System:Wire to Wire
Connector Product Type:Connector
Connector Width:.291 in, 7.4 mm
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Locking Interface:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2-1470107-0
SKU:AMP2-1470107-0

Detailed Description

Enhance your power and signal connectivity with our HPI series connector. This cable mount receptacle, with a housing made of UL 94V-0 rated thermoplastic, guarantees durability and safety. Featuring two rows of 20 copper alloy contacts, it offers reliable crimp termination for 28-22 AWG wires. With a pitch of 2mm and voltage rating of 100V DC, it ensures efficient performance in various applications. The white housing, measuring 22mm in length and 7.4mm in width, is designed for easy installation. Operating temperature ranging from -25 to 85°C, along with polarization for mating alignment, further enhances its versatility. Packaged in quantities of 1000, this connector is ideal for data and device circuitry, meeting RoHS compliance for environmental responsibility. Upgrade your PCB assembly with this essential component that guarantees both quality and convenience.