| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1470107-6 |
| Color: | White |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .0786 in, 2 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 26 |
| Housing Color: | White |
| GPL: | 289 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .2 in, 5.1 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E976 |
| Wire Size: | .081 - .326 mm², 28 - 22 AWG |
| Connector Length: | 1.102 in, 28 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | .291 in, 7.4 mm |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1470107-6 |
| SKU: | AMP2-1470107-6 |
2-1470107-6
Specifications
Detailed Description
Enhance your power and signal connections with our high-performance HPI series receptacle connector. With a durable thermoplastic housing in a clean white color, it ensures reliable performance in various applications. Featuring two rows with 26 positions, this connector is perfect for cable mounting with a crimp termination method. The 2mm pitch and 100V DC voltage rating guarantee efficient power transmission. Its UL 94V-0 flammability standard and wide operating temperature range from -25°C to 85°C (-13°F to 185°F) ensure safety and durability. Whether for data or device connectivity, this connector, packaged in a set of 1000, is a versatile solution. Its compact design, at just 5.1mm in height and 7.4mm in width, is suitable for wire-to-wire applications. The inclusion of polarization for mating alignment and a latch for retention adds to its usability. RoHS compliance further underscores its quality, making it a reliable choice for your PCB connectivity needs. Elevate your connectivity standards with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1470106-1 | ![]() |


