2-1470107-8

Heilind Number:AMP2-1470107-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1470107-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.0MM PITCH CRIMP HOUSING 28P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1470107-8
Color:White
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.079 in, 2 mm
Voltage:100 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.0786 in, 2 mm
Package Quantity:1000
Number of Positions:28
Housing Color:White
GPL:289
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.2 in, 5.1 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E976
Wire Size:.081 - .326 mm², 28 - 22 AWG
Connector Length:1.181 in, 30 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Connector Width:.291 in, 7.4 mm
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Locking Interface:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2-1470107-8
SKU:AMP2-1470107-8

Detailed Description

Introducing our HPI series Cable Mount Socket Receptacles, essential for power and signal applications. With a compact design featuring two rows of 28 positions and a 2mm pitch, these connectors ensure efficient connectivity. The white thermoplastic housing, UL 94V-0 rated for material flammability, guarantees durability at operating temperatures ranging from -25 to 85°C. Copper alloy contacts with a crimp termination method offer reliable conductivity, accommodating wire sizes from 28 to 22 AWG. Mating alignment with polarization and latch retention enhances ease of use, while the connector's low profile (5.1mm height) and compact dimensions (30mm length, 7.4mm width) suit various installations. Each pack contains 1000 units, ideal for bulk assembly. Trust in our 2-1470107-8 connectors for seamless performance in your electronic systems.