| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1470109-2 |
| Series: | AMPMODU 2 mm |
| Amperage: | 3 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 438 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 6.5 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Contact Mating Area Length: | .138 in, .1 in, 3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1470109-2 |
| SKU: | AMP2-1470109-2 |
2-1470109-2
Specifications
Detailed Description
Introducing our AMPMODU 2 mm Board-to-Board Connector, designed for reliable and efficient PCB connections in industrial applications. With a straight orientation and through-hole solder termination, this connector ensures secure board stacking with a pitch of 2 mm (.079 in). Featuring a high-temperature thermoplastic housing and UL 94V-0 flammability standard compliance, it guarantees durability and safety. Each connector has 22 pin contacts plated with tin, allowing for a maximum current of 3 A at 100 V DC. The connector, with a connector height of 6.5 mm, offers vertical mounting orientation and is suitable for fully-loaded contact conditions. Its keyed mating alignment ensures accurate and efficient assembly, while the tin-plated PCB termination posts with a length of 3 mm (.118 in) provide reliable solder connections. RoHS compliant, this connector meets international environmental standards, making it an ideal choice for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1470106-1 | ![]() | |
| TE Connectivity 2-1470107-2 | ![]() |


