| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1470209-8 |
| Series: | AMPMODU 2 mm |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Packaging: | Box & Tray, Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 6.5 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Post Size: | .02 in, .5 mm |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .177 in, 4.5 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 2-1470209-8 |
| SKU: | AMP2-1470209-8 |
2-1470209-8
| Heilind Number: | AMP2-1470209-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1470209-8 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with this vertical mount receptacle from the AMPMODU 2 mm series. Featuring a durable thermoplastic housing in sleek black, this connector is designed for through-hole soldering on PCBs with a thickness of 1.57 mm. With a pitch of 2 mm and a row spacing of 2 mm, it offers precise socket contact for up to 10 positions. The gold-plated copper alloy contacts ensure reliable conductivity, rated for 1 A and 250 VAC. RoHS compliant and suitable for lead-free solder processes, it meets industrial standards for quality and performance. Perfect for board-to-board applications, this connector is wave solder capable and easy to assemble, with a stack height of 4.5 mm. Upgrade your electronic assemblies with this high-quality PCB mount receptacle.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5176264-4 | ![]() | |
| TE Connectivity 5176837-4 | ![]() | |
| TE Connectivity 1-5176264-9 | ![]() |


