| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1470209-9 |
| Series: | AMPMODU 2 mm |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Packaging: | Box & Tray, Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 6.5 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .177 in, 4.5 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 2-1470209-9 |
| SKU: | AMP2-1470209-9 |
2-1470209-9
Specifications
Detailed Description
Achieve secure and reliable board-to-board connections with this 2 mm pitch vertical mount receptacle. Designed for industrial use, it features 12 gold-plated contacts for optimal conductivity, with a voltage rating of 250 VAC. The thermoplastic housing in sleek black ensures durability, while the through-hole solder termination method guarantees stability. With a compact height of 6.5 mm, it is suitable for various applications, meeting RoHS compliance for environmentally conscious manufacturing. Ideal for mezzanine and board stacking setups, this connector promises efficient performance in electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5176837-5 | ![]() | |
| TE Connectivity 5176264-5 | ![]() |


