MS3454W36-7PZ

Heilind Number:AMP2-1472969-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454W36-7PZ
ECAD Model:
3D Model

Description:

7022PHX=RLY,STD,OFF,2P,125VDC,30MIN,X OP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454W36-7PZ
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP2-1472969-1

Detailed Description

Enhance your electrical system with this high-performance time delay relay. Featuring a robust amperage of 10 A at 240 VAC, it ensures reliable operation for a variety of applications. Designed for panel mount installation, its convenient screw terminals make for easy and secure connection. The off-delay operation type offers precise timing control, while the double-pole, double-throw contact arrangement provides versatile switching capabilities. With an input voltage of 125 VDC and a user-friendly knob control, this relay is a must-have for efficient power management. Non-RoHS compliant. Upgrade your setup with this essential component today.