| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1472969-2 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP2-1472969-2 |
2-1472969-2
Specifications
Detailed Description
Enhance your electrical system with our high-performance Time Delay Relay, designed for optimal functionality in a variety of applications. With an amperage rating of 10A at 240VAC, this relay ensures reliable power control. Its Off-Delay operation type and 2 Form C (DPDT) contact arrangement provide versatile switching capabilities. The hermetic sealed metallic enclosure guarantees durability in harsh environments, while the screw terminal termination type allows for easy installation. Featuring a precise repeatability of ±10% and control via a convenient knob, this relay is a must-have for efficient time-delay circuitry. Rest assured of its quality, as it meets RoHS compliance standards. Upgrade your setup with this essential component for seamless performance.

