2-1472973-2

Heilind Number:AMP2-1472973-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1472973-2
ECAD Model:
3D Model

Description:

7012RCA2I=RLY,STD,ON,2P,60VDC,15SEC,A2,I

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1472973-2
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1.5 - 15 seconds
Input Voltage:60 VDC
Control Type:Knob
SKU:AMP2-1472973-2

Detailed Description

Enhance your electrical system with this powerful time delay relay, designed for precise control and efficiency. Operating at 10A and 240VAC, it ensures reliable performance in various applications. The on-delay operation type, with a repeatable ±5% accuracy, guarantees optimal timing control. Featuring a mounting bracket for easy installation, screw terminals for secure connections, and a control knob for convenient adjustment, it offers versatility and user-friendly operation. With dimensions of 4.52 x 3.25 x 3.09 inches, this relay accommodates compact spaces without compromising functionality. Its 2 Form C (DPDT) contact arrangement, with 2 C/O contacts, further enhances its utility. The delay time can be set between 1.5 and 15 seconds, catering to specific timing requirements. Operating at 60VDC and not ROHS compliant, this relay is a dependable component for your relay and timing module needs. Elevate your control system with this advanced time delay relay.