2-1472973-9

Heilind Number:AMP2-1472973-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1472973-9
ECAD Model:
3D Model

Description:

7012WCIM=RLY,STD,ON,2P,96VDC,15SEC,I2 OP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1472973-9
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1.5 - 15 seconds
Input Voltage:96 VDC
Control Type:Knob
SKU:AMP2-1472973-9

Detailed Description

Enhance the efficiency and precision of your electrical systems with our Time Delay Relay. Operating at 10 A and 240 VAC, this relay features a Mounting Bracket for easy installation and On-Delay operation. With a repeatability of ±5% and termination via Screw Terminals, it ensures reliable performance. The unit, measuring 4.52 x 3.25 x 3.09 inches (114.8 x 82.55 x 78.48 mm), offers two Form C (DPDT) contact arrangement, with 2 C/O contacts. Its delay time can be set between 1.5 to 15 seconds, providing flexibility in control. Powered by 96 VDC and controlled via a Knob, this relay is designed for durability and functionality. Non-RoHS compliant. Upgrade your relay system today for seamless operations.