2-1473562-7

Heilind Number:AMP2-1473562-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1473562-7
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

RITS CONN. PLUG ASSY 7P BLLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1473562-7
Series:RITS Plug Connector
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Plating:Gold Over Nickel
Pitch:.079 in
Voltage:32 VDC
Contact Type:Tab
Package Quantity:20
Contact Amperage:3 A
Number of Positions:7
Housing Color:Blue
GPL:JA9
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-22 - 167 °F, -30 - 75 °C
Circuit Application:Signal
Shielded:No
PCB Retention:Without
Connector Height:18.5 mm, .728 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H166
Preloaded:Yes
Contact Layout:Inline
Connector Length:24.1 mm, .948 in
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Connector Width:.198 in, 5.05 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:2-1473562-7
SKU:AMP2-1473562-7

Detailed Description

Enhance your connectivity with this RITS Connector Plug Assembly. Featuring seven gold-plated contacts for optimal signal transmission, this connector is designed for cable mount applications. The thermoplastic housing in a sleek blue finish ensures durability, meeting UL 94V-0 standards for material flammability. With a voltage rating of 32 VDC and an operating temperature range of -30 to 75°C, this connector is suitable for various industrial settings. Its inline contact layout and polarization feature guarantee secure mating alignment. RoHS compliant and halogen-free, it prioritizes environmental responsibility. Whether for signal circuitry or wire-to-board connections, this connector offers reliable performance in every application.