2-1532021-4

Heilind Number:AMP2-1532021-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1532021-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

095-0605-2067=MCDG3-P-15P5L4-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1532021-4
Gender:Plug
Contact Material:Copper Alloy
Contact Type:Pin
Lead Length:152.4 mm, 6 in
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L917
Preloaded:Yes
Mounting Hardware Type:Jackscrew - Low Profile
Connector Product Type:Connector
Part Aliases:MCDG3-P-15P5L4-0.5,095-0605-2067 2-1532021-4
SKU:AMP2-1532021-4

Detailed Description

Ensure secure and efficient connectivity with this high-performance gender plug. Crafted with durable copper alloy contact material and featuring gold plating in the contact mating area, it guarantees reliable signal transmission in aerospace, defense, and marine applications. With a lead length of 6 inches and pin termination, it offers versatility in circuit board integration. Preloaded for convenience and compatible with lead-free solder processes, this connector is Pin-in-Paste capable up to 260°C. Complete with low-profile jackscrew mounting hardware, it is an essential component for Micro-D connector setups. Rest assured of its quality and compliance with RoHS standards for environmentally-friendly operations. Elevate your connectivity solutions with this top-of-the-line connector.