| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1532021-8 |
| Gender: | Plug |
| Housing Material: | Polyphenylene Sulfide |
| Contact Material: | Copper Alloy |
| Contact Type: | Pin |
| Lead Length: | 18 in, 457.2 mm |
| Wire Type: | Stranded per MIL-W-22759/33 |
| Number of Positions: | 15 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K461 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | MCDR3-B-15P6Q9-18.0,095-0605-2133 2-1532021-8 |
| SKU: | AMP2-1532021-8 |
2-1532021-8
| Heilind Number: | AMP2-1532021-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1532021-8 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your devices with this high-quality plug housing, featuring durable polyphenylene sulfide construction. Each of the 15 pin contacts is made of copper alloy with gold plating, ensuring reliable conductivity. The 18-inch stranded wire, meeting MIL-W-22759/33 standards, offers flexibility and longevity in aerospace, defense, and marine applications. RoHS compliant and suitable for lead-free solder processes up to 265°C, this connector is environmentally friendly and efficient. Its black insulation color and sleek design make it a versatile option for various electronic setups. With preloaded contacts and wave solder capabilities, installation is a breeze. This connector is essential for professionals in need of a secure and long-lasting connection solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2013 | P-13-009450 - Manufacturing location change. | Download | |||

