| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1534126-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| IP Rating: | IP67, IP6K9K |
| Strain Relief: | Yes |
| Row Spacing: | .098 in, 2.5 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 15 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Wire |
| Length: | 2.331 in |
| Cable Exit Angle: | 90° |
| Height: | 1.492 in, 37.9 mm |
| Width: | 1.57 in, 40 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-1534126-1 |
| SKU: | AMP2-1534126-1 |
2-1534126-1
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP MCP 2.8 SOCKET HSG., a 15-position assembly designed for optimal performance. Part of the LEAVYSEAL series, this housing accommodates female terminals with precision, ensuring secure and reliable signal transmission. With a pitch of 5mm (.197 in) and IP67/IP6K9K rating, it offers exceptional protection against environmental elements, making it ideal for industrial and commercial transportation applications. Engineered for durability, the PBT GF body material meets UL 94-HB flammability standards, guaranteeing safe operation even in demanding conditions. Its 90° cable exit angle and compact dimensions facilitate easy installation, while the strain relief feature adds further stability. Operating within a wide temperature range of -40 to 120°C (-40 to 248°F), this connector is built to withstand harsh environments. With its innovative design and high-quality construction, it's a valuable component for your automotive connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968855-3 | ![]() | |
| TE Connectivity 1-968857-1 | ![]() | |
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 1-968857-3 | ![]() |


