| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1534415-2 |
| Amperage: | 6 A |
| Housing Material: | PA 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuNiSi |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 3850 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 394 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 196.849 - 787.399 µin, 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G566 |
| Wire Size: | 20 - 22 AWG, .35 - .5 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .087 in, 2.2 mm |
| Voltage Rating (UL): | 250 V AC |
| Housing Configuration: | One End Open |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Keying Between: | R2.5 / PR-2- |
| Insulation Displacement Slots: | 2 |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1534415-2 |
| SKU: | AMP2-1534415-2 |
2-1534415-2
| Heilind Number: | AMP2-1534415-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1534415-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power components with our DUOPL POW FEM CON2P, featuring a durable PA 6 housing in a single-row design for efficient cable mount installation. Utilizing Insulation Displacement Crimp (IDC) termination with CuNiSi contacts, this connector ensures secure and reliable connections. With a 5mm pitch and voltage rating of 250V, it's suitable for various power applications. The natural housing color, along with UL 94V-2 material flammability standard compliance, guarantees safety and reliability. Each package includes 3850 connectors, making it ideal for high-volume projects. Its compact design, with a connector height of 7.3mm, offers versatility in installation. With RoHS compliance and lead-free solder processes, it meets international standards for environmental responsibility. Perfect for appliances and other electronic devices, this connector is an essential component for your PCB assembly needs.

