2-1546158-7

Heilind Number:AMP2-1546158-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1546158-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6PCR-02-008=6 SERIES ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1546158-7
Color:Black
Series:Buchanan 6 Series
Amperage:25 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Right Angle
Screw Size:6-32
Package Quantity:20
Number of Levels:1
Number of Positions:2
GPL:A46
Packaging:Package
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:1.561 in, 39.65 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Bushing:With
Mounting Insert:With
Mounting Options:End Positions Empty
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:2-1546158-7 6PCR-02-008
SKU:AMP2-1546158-7

Detailed Description

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and efficient solution for your industrial connectivity needs. Designed for printed circuit board termination, this black thermoplastic housing block features a single row with two positions, accommodating wire sizes ranging from 0.3 to 3mm² (22-12 AWG). With a 25A amperage rating and 300V voltage capacity, it ensures secure power distribution. The right-angle mount angle and included mounting ears offer versatility in installation, while the UL 94V-0 material flammability standard guarantees safety. Each package contains 20 units, making it perfect for bulk applications. The terminal block's copper alloy construction with bright tin plating ensures excellent conductivity, with a tri-barrier design for added protection. RoHS compliant and featuring a combo Phil-Slot screw head and wire clamp top hardware, this terminal block is a dependable choice for industrial environments.