| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1546159-5 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Solderless Wire Wrap |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 150 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.561 in, 39.65 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1546159-5 6WWV-04-008 |
| SKU: | AMP2-1546159-5 |
2-1546159-5
Specifications
Detailed Description
Enhance your wiring setup with our Buchanan 6 Series Terminal Block. With a straight body orientation and solderless wire wrap termination method, it ensures easy and secure connectivity. Rated for 25A and 300V, it meets UL 94V-0 standards for safety. This black thermoplastic housing accommodates 4 contacts in a single row, with a 9.53mm pitch for efficient spacing. Its durable construction and wave solder capability make it ideal for industrial applications. The terminal block features copper alloy terminals with bright tin plating, suitable for wire sizes ranging from 22 to 12 AWG. With a package quantity of 150, it's perfect for larger projects, offering reliable performance with RoHS compliance. Upgrade your circuitry with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1546159-5 | ![]() |


