| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1546306-1 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 21 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 21 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H926 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 217 mm, 8.54 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1546306-1 |
| SKU: | AMP2-1546306-1 |
2-1546306-1
Specifications
Detailed Description
Enhance your industrial connectivity with our 21-position barrier terminal block. Designed for high-performance applications, this straight orientation block features a durable thermoplastic housing in sleek black, meeting UL 94V-0 standards for safety. With a 20A amperage and 300V voltage rating, it ensures reliable power distribution. The quick connect termination method and 6-32 screw size streamline installation, while the 9.53mm pitch offers easy integration. Operating efficiently in temperatures ranging from -40 to 120°C, this terminal block is suitable for diverse environments. Its 22-12 AWG wire size compatibility, along with wave solder capability, makes it versatile for various setups. With vertical mount angle and end mounting ears, it provides flexibility in positioning. Crafted with brass terminals and nickel-plated steel screws for durability, this block guarantees long-term performance. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this reliable and efficient barrier terminal block.

