| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1546306-6 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 30 |
| Number of Levels: | 1 |
| Number of Positions: | 26 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H926 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 10.39 in, 264 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1546306-6 |
| SKU: | AMP2-1546306-6 |
2-1546306-6
Specifications
Detailed Description
Easily connect and secure wires with our Barrier Terminal Block. Made from durable UL 94V-0 rated thermoplastic in a sleek black finish, this straight-bodied block features 26 contacts in a two-row configuration, suitable for high-amperage applications up to 20A. With quick-connect terminations and a pitch of 9.53mm, installation is a breeze. Meeting stringent UL and RoHS standards, it ensures safety and environmental compliance. Designed for industrial use, it can withstand temperatures from -40°C to 120°C, making it perfect for various settings. Each package contains 30 units, providing ample supply for your projects. Trust in its quality and reliability for your connectivity needs.

