| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1546671-0 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 20 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H927 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 241 mm, 9.49 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1546671-0 |
| SKU: | AMP2-1546671-0 |
2-1546671-0
Specifications
Detailed Description
Enhance your industrial connectivity with this black Thermoplastic Barrier Terminal Block, meticulously designed for efficient power distribution. Featuring a vertical mount angle and end mounting ears, it ensures easy installation in various applications. With a high amperage rating of 25A and a voltage capacity of 300V, this terminal block offers reliable performance. Its UL 94V-0 material flammability standard certification guarantees safety, while the brass terminals with tin plating ensure secure and durable connections. The dual barrier strip style and wire clamp combo head make wire termination hassle-free, accommodating wire sizes from 22 to 14 AWG. This 2-row block with 20 positions and 1 level is ideal for complex wiring setups. Operating at temperatures ranging from -40 to 120°C (-40 to 248°F), it is suitable for harsh environments. RoHS compliant and packaged in a carton of 100, this terminal block is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776058-1 | ![]() |


