| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1546685-3 |
| Color: | Black |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Double Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 250 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 20.6 mm, .811 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6DBL-02-1391 2-1546685-3 |
| SKU: | AMP2-1546685-3 |
2-1546685-3
Specifications
Detailed Description
Enhance your industrial connectivity with this 2-position barrier terminal block, featuring a rugged thermoplastic housing in sleek black. Engineered for optimal performance, it offers a double printed circuit pin termination method and a secure 6-32 screw size for vertical mounting. With a pitch of 9.53 mm, it accommodates wire sizes ranging from .3 to 3 mm² (22-12 AWG), making it versatile for various applications. Compliant with UL 94V-0 standards for material flammability, and boasting a bright tin plating finish on its copper alloy terminals, this terminal block ensures both safety and durability. With a package quantity of 250, it's perfect for bulk installations. Trust in its reliable 300V/600V voltage ratings, making it an essential component in your electrical setups. Elevate your connectivity with this high-quality barrier terminal block.

