| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1546857-7 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | None |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Gray |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-1546857-7 |
| SKU: | AMP2-1546857-7 |
2-1546857-7
| Heilind Number: | AMP2-1546857-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1546857-7 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our versatile terminal block header. Featuring a durable PA 6/6 housing in a sleek gray hue, this component boasts 15 contacts, suitable for 12-30 AWG wire sizes. With a contact material of phosphor bronze and tin plating in the mating area, it ensures reliable conductivity. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications. Its vertical mount angle and side stackable configuration offer easy installation, while its 300V AC voltage rating guarantees optimal performance. RoHS compliant and lead-free solder capable, it's an eco-conscious choice for your projects. With 200 pieces in a carton, you'll have an ample supply for your wiring needs. Upgrade to this high-quality terminal block header for efficient and secure wire-to-board connections.

