| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1546931-4 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | .275 in, 7 mm |
| Contact Amperage: | 12 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Unshrouded |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2-1546931-4 |
| SKU: | AMP2-1546931-4 |
2-1546931-4
Specifications
Detailed Description
Power up your connections with our 12 A Amperage Header, designed for efficient board mounting. With a sturdy housing made of High Temperature Polyamide in sleek black, this connector boasts a single row of 24 positions for seamless power and signal transmission. Its brass contacts with tin plating ensure reliable conductivity, while a 5mm pitch and 300 V AC voltage rating guarantee compatibility with various setups. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this industrial-grade connector is a dependable choice for your PCB applications. Its vertical mount angle and through-hole contact style make installation a breeze, perfect for wire-to-board connections. Rest assured, this component is RoHS compliant, meeting environmental standards without sacrificing performance. Elevate your connectivity with this essential component.

