| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-154719-0 |
| Housing Material: | Polyamide 6/6 - GF |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Red |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP2-154719-0 |
2-154719-0
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 REC HSG 1P NYLON RED terminal housing. Crafted from durable Polyamide 6/6 - GF, this straight receptacle boasts a vibrant red housing color for easy identification. Featuring a cable mount (free-hanging) design, it offers convenience in installation. With a single position and polarization mating alignment, it ensures secure and accurate connections. This RoHS-compliant housing is a reliable choice for various applications in the field of connectors. Elevate your connectivity solutions with this top-quality terminal housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-154719-0 | POSITIVE LOCK (PL) RECEPTACLE | ![]() |


