2-1564013-1

Heilind Number:AMP2-1564013-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1564013-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

8POS,MQS,HOUSING,FFC,CODB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1564013-1
Color:Natural
Series:MQS
Accessory Type:Cover
Strain Relief:No Strain Relief
Keying:B
Body Material:PBT GF
Package Quantity:4500
Number of Positions:8
GPL:N01
Packaging:Bag
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M081
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94-HB
Part Aliases:2-1564013-1
SKU:AMP2-1564013-1

Detailed Description

Enhance the durability and functionality of your automotive connectors with these high-quality accessories. Designed for wire-to-board and wire-to-device applications, they provide essential cover protection to ensure optimal performance. With a natural color and a body material of PBT GF, these accessories are not only reliable but also compliant with UL 94-HB material flammability standards. Offering 8 positions for seamless connectivity, they are a crucial component for automotive systems. Each package contains 4500 units, making it convenient for bulk installations. The lead-free solder processes and RoHS compliance further underscore their commitment to environmental responsibility. Perfect for a variety of automotive connector needs, these accessories are a must-have for any maintenance or repair project.