| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564414-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | 13.55 mm, .533 in |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.598 in |
| Cable Exit Angle: | Other |
| Height: | 1.854 in, 47.1 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1564414-1 |
| SKU: | AMP2-1564414-1 |
2-1564414-1
Specifications
Detailed Description
Enhance signal connectivity in industrial and commercial transportation applications with our HDSCS series housing. Designed for male terminals, this IP67-rated connector features two rows with 12 positions, ensuring reliable performance in demanding environments. Constructed from PBT GF material with UL 94V-0 flammability standard compliance, it guarantees durability and safety. With a pitch of 4mm and a voltage rating of 60V DC, this connector is suitable for various circuit applications. The polarization feature and terminal position assurance further enhance its usability. Operating temperature range from -40 to 140°C (-40 to 284°F) allows for versatile installation. Sealable for added protection, this gray housing is RoHS compliant, meeting environmental standards. Ideal for wire-to-wire connections, it offers a secure and efficient solution for your automotive connector needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/18/2026 | PCN-25-265783 - Manufacturing Process Change. TE Connectivity is making a change to assembly process for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. | Download | |||
| 02/28/2023 | PCN-23-165557 - Packaging Change. TE Connectivity is changing the packaging for the part numbers listed below. AddiƟonal layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. | Download | |||
| 02/28/2023 | PCN-23-165577 - Packaging change. TE Connectivity is changing the packaging for the part numbers listed below. Additional layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. | Download | |||
| 02/23/2023 | PCN-23-165400 - Alternative material. TE Connectivity is approving an alternative PBT-GF30 material for the part numbers listed. These part numbers are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
| 10/07/2022 | PCN-22-154375 - Tool Duplication. adding a new manual assembly line for Heavy Duty Sealed Connector Series TAB Housings for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 07/10/2018 | P-18-015932 - Manufacturing Location Change. This change was to help alleviate the constraints by adding assembly and molding capacity in TE China/Suzhou plant, in order to respond to demand increase. | Download | |||
| 07/10/2018 | P-18-015945 - Manufacturing Location Change. (Please ignore the PCN for P-18-015932 and P-18-015933). | Download | |||
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


