| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564514-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.13 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1564514-1 |
| SKU: | AMP2-1564514-1 |
2-1564514-1
Specifications
Detailed Description
Enhance your industrial and commercial transportation systems with our HDSCS series housing for female terminals. Designed for signal circuit applications, this connector features a two-row configuration with 10 positions, ideal for maintaining secure and reliable connections. With a rugged PBT GF body material meeting UL 94V-0 flammability standards, it ensures durability in demanding environments. The IP67 rating guarantees protection against dust and water ingress, while its operating temperature range of -40 to 140°C (-40 to 284°F) ensures performance in extreme conditions. With a pitch range of 6mm to 4mm (.157 in to .236 in) and voltage compatibility up to 60V DC, it offers versatile connectivity options. The black housing, measuring 2.13 inches in length, 1.23 inches in height, and 1.012 inches in width, is designed for easy installation. Featuring a polarization and terminal position assurance, it ensures correct mating and secure connections. Suitable for wire-to-wire applications, this connector is a vital component for your automotive systems, offering serviceability and quality assurance. Meeting the highest industry standards, it is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968857-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 1-968857-3 | ![]() | |
| TE Connectivity 1241380-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


