| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564526-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 2.461 in |
| Cable Exit Angle: | Other |
| Height: | 1.854 in, 47.1 mm |
| Width: | 1.567 in, 39.8 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1564526-1 |
| SKU: | AMP2-1564526-1 |
2-1564526-1
Specifications
Detailed Description
Enhance your signal connectivity with this Housing for male terminals from the HDSCS series. Designed for reliability in industrial and commercial transportation applications, it offers IP67-rated protection against dust and water ingress. With 18 positions and a pitch of 4mm, this connector ensures secure and efficient wire-to-wire connections. Constructed from UL 94V-0 rated PBT GF material, it guarantees durability in harsh environments. The operating temperature range of -40 to 140°C (-40 to 284°F) makes it suitable for a wide range of settings. Featuring polarization and terminal position assurance, it provides added security during installation. The gray housing with a mating tab width of 1.6mm adds to its versatility. Explore seamless connectivity with this essential automotive connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42640-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


