| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1565081-3 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Keying: | C |
| Package Quantity: | 400 |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .375 in, 9.55 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Contact Layout: | Inline |
| Connector Length: | .358 in, 9.1 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1565081-3 |
| SKU: | AMP2-1565081-3 |
2-1565081-3
Specifications
Detailed Description
Enhance your power and signal connections with the GRACE INERTIA CONNECTOR 3.5 2P. Featuring a durable PA 6/6 housing in a striking blue color, this connector is designed for Cable Mount (Free-Hanging) applications. With a pitch of 3.5mm, it ensures secure and efficient crimp termination for copper alloy contacts. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. The connector, suitable for a wide operating temperature range of -30 to 105°C (-22 to 221°F), is ideal for various power and signal circuit applications. Its innovative mating retention system includes Latch, Locking Latch, and Inertia Locking mechanisms, providing added security. Whether in appliances or other electronic devices, this connector, with a compact height of 9.55mm, offers reliable performance. RoHS compliant and with a packaging quantity of 400, it's a must-have for efficient wire-to-wire connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1565085-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2018 | P-18-015626 - - Product improvement. 1.Cancel P-18-015488 and P-18-015489, New PCN will replace P-18-015488 and P-18-015489 2. TE is in process of implementing a change in packaging material of the products noted in this document to adhere with global environmental standards and governmental regulations to ensure uninterrupted packaging material availability. Future supplies will be packaged with bubble sheets, replacing the current foam packaging. | Download | |||
| 02/22/2018 | P-18-015489 - Product improvement. Sponge is not environmental product. It produces environmental pollution and difficult to recycle. It is highly flammable and can cause deadly toxic gases when burning. At the same time, sponges are getting harder to buy due to the government's annual environmental inspections. Sometimes seriously affected our supply. So we will change to bubble wrap to avoid late delivery. The action is executed following a strict procedure, which guarantees no negative influence on quality, ability to supply and form/fit/function of the concerned products. All test was finished which guarantees the performance. | Download | |||


