| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1565083-3 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .189 in, 4.8 mm |
| Keying: | C |
| Package Quantity: | 400 |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | .56 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Connector Length: | .76 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1565083-3 |
| SKU: | AMP2-1565083-3 |
2-1565083-3
Specifications
Detailed Description
Enhance your connectivity with the Grace Inertia Connector 3.5 4P, a vital component in the Grace Inertia 3.5 series. Crafted with durable Nylon 6/6 housing and featuring two rows for efficient organization, this connector offers secure cable mount installation through a crimp termination method. Its copper alloy contacts ensure reliable power and signal transmission, with a 3.5mm pitch and 300V AC voltage rating. The blue housing color and C-keying design add visual and functional distinction, while the Latch Inertia Locking system guarantees a robust mating retention. With a high operating temperature range of -30 to 105°C, this connector is ideal for various power and signal applications in appliances and beyond. RoHS compliant and meeting UL 94V-0 flammability standards, it upholds quality and safety. Whether for professional or DIY projects, this connector, packaged in quantities of 400, is a must-have for seamless wire-to-wire connections. Elevate your connectivity solutions with the Grace Inertia 3.5 Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | E-15-013924 (xml) - Obsolete. Last Time Buy: December 31, 2015 | N/A | |||

