2-1565086-3

Heilind Number:AMP2-1565086-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1565086-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GRACE INERTIA CONNECTOR 3.5 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1565086-3
Series:GRACE INERTIA 3.5
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Keying:C
Package Quantity:300
Number of Positions:3
Housing Color:Blue
GPL:429
Mating Retention Type:Inertia Locking, Latch, Locking Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.365 in, 9.3 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H873
Contact Layout:Inline
Connector Length:12.55 mm, .493 in
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:2-1565086-3
SKU:AMP2-1565086-3

Detailed Description

Discover the GRACE INERTIA CONNECTOR 3.5 3P, a versatile component from the GRACE INERTIA 3.5 series. This single-row connector, designed for cable mount applications, features a durable Nylon 6/6 - GF housing in a striking blue color. With a pitch of 3.5mm (.138 in) and a contact layout in-line, it offers seamless power and signal transmission. The copper alloy socket contacts, rated for 300V AC, ensure reliable performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). This connector, suitable for appliances and other applications, comes in a package of 300 units for convenience. Its Latch, Locking Latch, and Inertia Locking mating retention system, along with keyed mating alignment, guarantee secure connections. RoHS compliant and with UL 94V-0 flammability rating, it meets stringent safety standards. Perfect for wire-to-wire setups, this housing type receptacle is essential for your connectivity needs.