2-1571551-2

Heilind Number:AMP2-1571551-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1571551-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

508-AG11D-ESL-LF=500 DIP,GF/SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1571551-2
Series:Augat 500 Series
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:2
Mount Type:Board Mount
Contact Material:Beryllium Copper
Maximum Operating Temperature:105 °C
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Socket Type:DIP
Mount Angle:Vertical
Row Spacing:.3 in, 7.62 mm
Row Width:7.62 mm
Package Quantity:60
Contact Amperage:3 A
Number of Positions:8
Contact Resistance:10 mΩ
Termination Type:Through Hole
Insulation Resistance:5000 MΩ
GPL:056
Profile:Standard
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Contact Mating Area Plating Thickness:25 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E364
Height Above PC Board:.18 in, 4.57 mm
Connector Length:.4 in
Connector Product Type:Socket
ECCN:EAR99
Termination Post Length:.125 in, 3.18 mm
Body Color:Black
Sleeve Material:Nickel
Sleeve Plating:Tin
Contact Type:Stamped & Formed
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:508-AG11D-ESL-LF 2-1571551-2
SKU:AMP2-1571551-2

Detailed Description

Introducing the Augat 500 Series DIP Socket, a reliable component for your circuit connections. With a housing made of UL 94V-0 rated thermoplastic and beryllium copper contacts, this socket ensures durability and safety. Featuring 8 gold flash plated pin contacts in a 2-row configuration with a pitch of 2.54mm, it allows for secure signal transmission. Suitable for board mount applications, this socket has a vertical mount angle and termination through hole. Operating in temperatures ranging from -55 to 105°C, it is ideal for a wide range of electronic devices. RoHS compliant and with high insulation resistance, this socket guarantees quality performance in your circuit designs.