| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1571999-7 |
| Amperage: | 1 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Piano (Side Actuated) |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 8 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP2-1571999-7 |
2-1571999-7
Specifications
Detailed Description
Easily configure your electronic devices with the ADP08S04 Piano DIP Switch. This surface-mount switch features a durable copper alloy contact material, ensuring reliable performance. The SPST configuration and vertical mount angle make it ideal for various applications. With eight positions and a 2.54mm pitch, precise customization is at your fingertips. The sleek black housing and white actuator not only provide a professional look but also enhance visibility. Operating at a rated voltage of 5VDC and RoHS compliant, this switch guarantees both efficiency and environmental responsibility. Upgrade your setup with this essential component for seamless control and connectivity.

