| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586000-0 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.7 in, 43.2 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1586000-0 |
| SKU: | AMP2-1586000-0 |
2-1586000-0
Specifications
Detailed Description
This Cable Mount Housing is a versatile solution for power and signal applications, meeting CSA and UL standards for reliability. With a durable Nylon construction in a natural color, it offers secure termination through crimping for up to 20 pins. The 2-row design with a 4.2mm pitch allows for efficient cable management, accommodating discrete wires with ease. Operating in a wide temperature range from -40°C to 105°C, it ensures performance in various environments. With a compact size and a package quantity of 500, it's ideal for appliances and other industrial uses. RoHS compliant, this housing guarantees environmental responsibility in your connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969597-0 | ![]() | |
| TE Connectivity 2-794954-0 | ![]() | |
| TE Connectivity 2029096-2 | ![]() |


