| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586017-2 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 400 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 22 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.866 in, 47.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1586017-2 |
| SKU: | AMP2-1586017-2 |
2-1586017-2
Specifications
Detailed Description
Enhance your power and signal connections with this Cable Mount Housing, designed for efficient crimp termination on discrete wires. Meeting CSA and UL standards for safety and quality assurance, this white nylon housing features two rows with a total of 22 pin contacts, ensuring reliable performance in a variety of applications. With a pitch of 4.2mm and a voltage rating of 600V AC, it's suitable for power distribution in appliances and other devices. The housing's operating temperature range of -40 to 105°C (-40 to 221°F) makes it versatile for use in different environments. Each package contains 400 units, perfect for bulk installations. RoHS compliant and with UL 94V-0 material flammability rating, this connector prioritizes both environmental responsibility and safety. Its compact size, measuring 1.866 inches in length, 0.937 inches in width, and 0.378 inches in height, offers easy integration into wire-to-wire systems. Whether for industrial machinery or consumer electronics, this connector is a reliable solution for your power and signal connectivity needs.

