| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586018-2 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 400 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 22 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.866 in, 47.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1586018-2 |
| SKU: | AMP2-1586018-2 |
2-1586018-2
Specifications
Detailed Description
Enhance your power and signal connections with our panel-mount housing, ideal for a variety of applications. Constructed from durable nylon with a UL 94V-0 flammability rating, this white connector features two rows of 22 pin contacts for secure crimp terminations. Meeting CSA and UL standards for quality assurance, it guarantees reliable performance even in demanding environments. With a voltage rating of 600 V AC and an operating temperature range of -40 to 105 °C, it ensures safe and efficient operation. Its compact design, measuring 1.866 inches in length and 0.94 inches in width, offers easy installation in tight spaces. Perfect for appliances and other electronic devices, this connector is RoHS compliant, making it an environmentally friendly choice for your connectivity needs. Upgrade your systems with the assurance of quality and reliability that this connector provides.

