| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586018-4 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 400 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 24 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 2.031 in, 51.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1586018-4 |
| SKU: | AMP2-1586018-4 |
2-1586018-4
Specifications
Detailed Description
Enhance power and signal connectivity with this durable panel-mount connector. Featuring two rows of 24 pin contacts, it ensures reliable performance in various applications. The housing, made of UL 94V-0 rated nylon in a sleek white finish, guarantees safety and durability. With a crimp termination method and a pitch of 4.2mm, it offers easy installation. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for diverse environments. This connector, compliant with UL and CSA standards, is ideal for appliances and other electronic devices. With a package quantity of 400, it is perfect for bulk installations. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects.

