| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586019-0 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 20 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.8 mm, .464 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.7 in, 43.2 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20 mm, .787 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1586019-0 |
| SKU: | AMP2-1586019-0 |
2-1586019-0
Specifications
Detailed Description
Enhance your power and signal connections with our UL and CSA certified 2-row panel-mount connector, designed for durability and performance. Featuring a rugged nylon housing in a sleek white color, this connector is suitable for various applications in appliances and beyond. With a crimp termination method and a pitch of 4.2mm, it offers secure and efficient wire connectivity. Its 20 contact positions, rated for 600V AC, ensure reliable power transmission. Operating in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environments. With a package quantity of 500, it's perfect for large-scale projects. RoHS compliant and meeting UL 94V-0 standards for material flammability, this connector prioritizes safety and environmental responsibility. Whether for wire-to-wire or wire-to-board connections, this housing connector is a versatile solution for your connectivity needs.

