| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586040-2 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 105 |
| Contact Amperage: | 9 A |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 22 |
| Contact Layout: | Inline |
| Connector Length: | 1.866 in, 47.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .386 in, 9.8 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1586040-2 |
| SKU: | AMP2-1586040-2 |
2-1586040-2
Specifications
Detailed Description
Enhance your power connectivity with this UL and CSA compliant 22-position header, designed for board mount installation. Featuring a durable nylon housing in natural color, it ensures reliability in a wide range of environments with its high flammability rating. With a contact amperage of 9A and a voltage rating of 600V AC, this connector is ideal for power applications. Its through-hole solder termination method and boardlock feature provide secure and stable mounting on 1.6mm thick PCBs. The inline contact layout and keyed mating alignment guarantee proper connection, while the shrouded header type offers added protection. With a compact size of 47.4mm length and 9.8mm width, it is suitable for various wire-to-board setups. This RoHS-compliant product is perfect for appliances and other power-related systems, ensuring efficient and safe operation even in demanding conditions. With 105 pieces in a tray packaging, it's convenient for both small-scale and bulk deployments. Elevate your power connector solutions with this high-quality and versatile header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969612-2 | ![]() |


