| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586041-0 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 90 |
| Contact Amperage: | 9 A |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .39 in, 9.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 20 |
| Contact Layout: | Inline, Matrix |
| Connector Length: | 1.7 in, 43.2 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 13 mm, .51 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.6 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1586041-0 |
| SKU: | AMP2-1586041-0 |
2-1586041-0
Specifications
Detailed Description
Enhance your power connections with this UL and CSA certified Nylon Board Mount Header. Featuring 20 pin contacts with a 4.2mm pitch, it ensures secure and efficient through-hole solder termination. With a voltage rating of 600V AC and a contact amperage of 9A, it's ideal for power applications. The natural housing color and right-angle mount orientation offer versatility, while the Latch mating retention type guarantees a stable connection. Operating in a wide temperature range from -40 to 105°C, this header is reliable for various environments. Its compact design, with a connector length of 43.2mm and width of 13mm, allows for space-efficient installations. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your power systems with this high-performance connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969598-0 | ![]() | |
| TE Connectivity 2-794954-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2018 | E-17-014820 - In order to satisfy the customer request and factory manufacturer, change the plating spec. to bright tin | Download | |||


