| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586044-4 |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.19 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 60 |
| Contact Amperage: | 9 A |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Tail Length: | .141 in, 3.6 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .386 in, 9.8 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Signal Positions: | 24 |
| Wire Size: | .12 - 1.4 mm², 26 - 18 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.031 in, 51.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 12.8 mm, .503 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | Standard |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Tail Plating: | Brass Alloy |
| Connector Configuration: | Rectangular |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1586044-4 |
| SKU: | AMP2-1586044-4 |
2-1586044-4
Specifications
Detailed Description
Enhance your power circuit connections with this UL and CSA compliant Header Connector. Designed for board mount assembly, this plug-style connector features a durable nylon housing with a natural color finish. With a 600V AC voltage rating and 9A contact amperage, it ensures reliable performance in demanding applications. Its through-hole solder termination method and right-angle mount orientation offer versatility in installation. The 24-pin configuration, with a .165in pitch and matrix contact layout, allows for efficient signal transmission, making it ideal for power circuit applications. Meeting UL 94V-0 material flammability standards and RoHS compliant, it prioritizes safety and environmental responsibility. With features like mating retention with latch and mating alignment with keyed design, it ensures secure and accurate connections. The connector also boasts a wide operating temperature range of -40 to 105°C, making it suitable for various environments. Additionally, its halogen-free construction and compliance with RoHS regulations further underscore its commitment to sustainability. Upgrade your connectivity solutions with this high-quality Shrouded Header Connector.

